931297002 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 931297002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Available: 344 pcs.
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.7838 €
50 pcs.
4.3554 €
100 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve panel plug, GSP 316,Hirschmann Automation and Control
With solder terminals and Pg or metrical terminal thread; Certifications: VDE, SEV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.08-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 400 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |