932413106 | Hirschmann Automation and Control

Jack, 3 pole, cable assembly, screw connection, 1.5 mm², gray, 932413106

Order No.: 40F509
EAN: 4099889861242
MPN:
932413106
STAKWI 3
Series: STAK
932413106 Hirschmann Automation and Control Device Connectors
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 104 pcs.
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.1039 €
50 pcs.
7.5446 €
150 pcs.
7.2114 €
500 pcs.
6.8544 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature Connector, 3-pole + PE, type Hirschmann STAS../STAK.

With screw terminals for conductor cross-sections of max. 1.5 mm²; Contacts: CuZn, tin. Housing: PA to UL 94 VDC1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/16 A AC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 6.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL.

Jacks, type STAKWI 3.

Type: STAKWI 3, jack

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Colour gray
Connection screw connection
Assembly cable assembly
Design angled
Cable cross-section 1.5 mm²
Cable diameter 6 to 10 mm
Power switch available No
Switch illuminated No
Rated voltage IEC 250 V
Rated voltage UL/CSA 400 V
Rated current IEC 16 A
Rated current UL/CSA 16 A
Pin temperature 90 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes