932140100 | Hirschmann Automation and Control
Jack, 3 pole + PE, screw connection, 0.25-1.5 mm², black, 932140100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9611 € *
Available: 195 pcs.
Female connector, 932140100, Hirschmann Automation and Control
Female, straight with strain relief, 3-pin+PE, black housing, 400 V AC/230 V DC, 16 A AC/10 A DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 3 pole + PE | |
| Colour | black | |
| Connection | screw connection | |
| Design | straight | |
| Cable cross-section | 0.25-1.5 mm² | |
| Cable diameter | 6 to 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 400 V | |
| Rated current IEC | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |