931697106 | Hirschmann Automation and Control
Panel plug, 5 pole, PCB mounting, crimp connection, 1.0 mm², gray, 931697106
Miniature Connector, 5-pole + PE, type Hirschmann STAS../STAK.
With crimp terminals for max. 1.0 mm² conductors; Contacts: CuZn, silver-plated. Housing: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 VDC/400 VAC. Rated current: 10 A DC/6.0 A AC. Contact resistance: 10 mohm. Pin diameter: 1.6 mm. Degree of protection to IEC 60529: IP 54. Degree of soiling: 3. Cable gland: Pg 11. Cable diameters: 8.0 mm to 10 mm. Operating temperatures: –30 °C to +90 °C. Certifications: VDE, SEV, UL. The miniature connectors are supplied in bare state, each with 6 contact elements. Certifications: VDE, SEV.
Panel Connector, type STASEI 5.
Type: STASEI 5, panel connector
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 5 pole | |
| Colour | gray | |
| Connection | crimp connection | |
| Assembly | PCB mounting | |
| Design | straight | |
| Cable cross-section | 1.0 mm² | |
| Cable diameter | 8 to 10 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 400 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |