930622106 | Hirschmann Automation and Control
Panel plug, 2 pole, PCB mounting, screw connection, 1.5 mm², gray, 930622106
Miniature Connector, 2-pole + PE, type Hirschmann STAS../STAK.
With screw terminals for conductors to max. 1.5 mm²; Contacts: CuZn, tin. Case: PA to UL 94 V-1, gray. Contact carrier: PA to UL 94 HB. Rated voltage: 250 V AC/DC. Rated current: 10 ADC/16 AAC. Contact resistance: 5.0 mohm. Pin diameter: 2.0 mm. Degree of protection (IEC 60529): IP 54. Degree of soiling: 3. Screwed cable gland: Pg 7. Cable diameter: 4.0 to 6.5 mm. Operating temperatures: - 30 to +90 °C. Certifications: UL. Not compatible with connectors with end number 200.
Panel Connector, type STASEI 2.
Type: STASEI 2, panel connector
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 2 pole | |
| Colour | gray | |
| Connection | screw connection | |
| Assembly | PCB mounting | |
| Design | straight | |
| Cable cross-section | 1.5 mm² | |
| Cable diameter | 4 to 6.5 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 16 A | |
| Pin temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |