733384021 | Hirschmann Automation and Control
Pin contact, 0.14-0.5 mm², crimp connection, tin-plated, 733384021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 1,950 pcs.
Pin contact, 733384021, Hirschmann
The RBC 162/1 Ag is an inner pin (male) for the NR and ST series (5-pole) and features a BO crimp. Suitable for 0,14 to 0,5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.14-0.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |