731991021 | Hirschmann Automation and Control
Tab, 0.5-1.0 mm², silver-plated, 731991021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pin contact, 731991021, Hirschmann
The RMC 280 is an inner pin (male) for the GSC series and features a BO crimp. Suitable for 0.5 to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tab | |
| Cable cross-section | 0.5-1.0 mm² | |
| Contact material | brass | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |