731724221 | Hirschmann Automation and Control
Receptacle, 0.5-1.5 mm², crimp connection, tin-plated, 731724221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 18 Weeks
Socket contact, 731724221, Hirschmann
The RBC 162 Ag is an inner pin (female) for the NR and ST series (5-pole) and features a BO crimp. Suitable for 0.5 to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |