KOSWI 3 | Hirschmann Automation and Control
IEC plug 75 Ω, KOKA 6DS, F6 TSV, 110 UV, 125H, screw connection, angled, KOSWI 3
Order No.: 71N714
EAN: 4099889830569
MPN:
KOSWI 3
75 ohm IEC connectors, type Hirschmann KOSWI 3.
With screw terminal for the inner conductor and strain relief, for coax cable with maximum outer diameter of 7.2 mm; Color: white.
Type: KOWGI 3, connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | IEC | |
| Cable Group | KOKA 6DS, F6 TSV, 110 UV, 125H | |
| Design | angled | |
| Contact connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/06 |
| RoHS conform | not_relevant |