733877001 | Hirschmann Automation and Control
Counter nut, PG9, 18 mm, silver, 733877001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available: 200 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0591 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Coressponding locknut Pg 9
Type: ELST M PG 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG9 | |
| spanner size | 18 mm | |
| Material | copper | |
| Colour | silver | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |