831876001 | Hirschmann Automation and Control
Insert for sensor/actuator connector, 831876001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 7 Weeks
Electronic insert, 831876001, Hirschmann Automation and Control
Electronic insert with function display with 2 LEDs, yellow and green. For pressure switches; Operating voltage: 24 V AC/DC. Operating current: 8.0 A.
Type: GDME 2 LED 24, electronic insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert | |
| Suitable for | sensor/actuator connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85318040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |