HR10A-7J-4S(73) | HIROSE

Jack, 4 pole, solder cup, push pull, straight, HR10A-7J-4S(73)

Order No.: 67F6334
EAN: 4099889732511
MPN:
HR10A-7J-4S(73)
HR10A-7J-4S(73) HIROSE Other Circular Connectors Image 1
HR10A-7J-4S(73) HIROSE Other Circular Connectors Image 2
Image may differ

Circular connector with push-pull lock, type Hirose HR10.

Solder terminals; Dielectric strength: 500 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.

Jacks with plastic bushing, type HR10A.

Contacts: gold-plated.

Technical attributes (type, number of poles, dimensions): HR10 - 7J - 4S(73), 4 - pole, A 35.3, B 11, C 8.85, D 5.5 mm

Technical specifications
Filter Property Value
Version jack
Cable cross-section 11 mm²
Pin number 4 pole
Orientation straight
Contact connection solder cup
Type of locking push pull
contact surface silver-plated
Shell Material metal
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes