HR10A-10R-12P(73) | HIROSE
Panel plug, 12 pole, solder cup, push pull, straight, HR10A-10R-12P(73)
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Receptacles, male with solder pins, type HR10.
Contacts: gold-plated.
Technical attributes (type, number of poles, dimensions): HR10A - 10R - 12P(73), 12 - pole, A 16, B 14, C 11.9, D M11 x 0.75 mm
Technical specifications
Version | panel plug | |
Shell Material | zinc die casting | |
Contact connection | solder cup | |
contact surface | silver-plated | |
Cable cross-section | 16.0 mm² | |
Assembly | PCB mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |