HR10-7R-6P(73) | HIROSE
Circular connectors, Bayonet locking, Solder cup, Male contact
Order No.: 67F6340
MPN:
HR10-7R-6P(73)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1602 € *
Available: 4 pcs.
Circular connectors with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Receptacles, male with solder pins, type HR10.
Contacts: gold-plated.
Technical attributes (type, number of poles, dimensions): HR10 - 7R - 6P(73), 6 - pole, A 14, B 11, C 8.85, D M8 x 0.5 mm
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |