HR10-10P-12P(73) | HIROSE
Plug, 12 pole, solder cup, push pull, straight, HR10-10P-12P(73)
Unit Price (€ / pc.)
20.0515 € *
Standard delivery time from the manufacturer is: On Request
Circular connector with push-pull lock, type Hirose HR10.
Solder terminals; Dielectric strength: 300 VAC/min. Current rating: 2.0 A. Insulation resistance: 1.0 Gohm. Contact resistance: max. 10 mohm.
Circular connector, full metal version, type HR10.
Contacts: gold-plated.
Plugs, straight.
Technical attributes (type, number of poles, dimensions): HR10-10P-12P(73), 12-pole, A 32.5, B 14, C 9.5, D 7.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| contact surface | gold-plated | |
| Pin number | 12 pole | |
| Type of locking | push pull | |
| Shell Material | metal | |
| Contact connection | solder cup | |
| Orientation | straight | |
| Cable cross-section | 14.0 mm² | |
| Cable diameter | 7 mm | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |