TM 11 | HIROSE
Plug, RJ45, 8 pole, 8P8C, Cat 5e, cable assembly, TM 11
Order No.: 73F1431
EAN: 4016032065142
MPN:
TM 11
RJ45 modular connector, TM 11, HIROSE
8-pole, shielded, with strain relief and anti-kink bushing; Contact material: phosphor bronze. Finish: 8.0 µ gold plating on nickel primer. Material connector housing: polycarbonate. Material shielding plate: 0.5 mm brass with 2.0 µ nickel plating. Conductor diameter: AWG 27/ to 24/7. Cable outer diameter: 5.5 to 6.2 mm. Insertion/removal cycles: min 750. Current rating: 1.0 A (at +50 °C). Inflammability: UL94 V-2. Operating temperatures: -20 to + +60 °C.
Type: A-MO 8/8 HRS, RJ45 plug, CAT 5e.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |