FH12-40S-0.5SVA(54) | HIROSE
Connector, 40 pole, 1 row, pitch 0.5 mm, solder pin, socket, gold-plated, FH12-40S-0.5SVA(54)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: On Request
Connector, FH12-40S-0.5SVA(54), HIROSE
Features
- The one-touch rotating ZIF mechanism is easy to operate and works with a light force
- A clear tactile click is delivered upon the successful completion of the mating process
- The one-touch ZIF system requires less space than a slide locking connector and can be mounted in the center of the PCB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 40 pole | |
| Number of rows | 1 | |
| Grid | 0.5 mm | |
| Connection | solder pin | |
| Version | socket | |
| contact surface | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |