FH12-30S-0.5SVA(54) | HIROSE

Connector, 30 pole, 1 row, pitch 0.5 mm, solder pin, socket, gold-plated, FH12-30S-0.5SVA(54)

Order No.: 67F6323
EAN: 4099891562878
MPN:
FH12-30S-0.5SVA(54)
Series: FH12
FH12-30S-0.5SVA(54) HIROSE FFP/FPC Connectors, ZIF Connectors Image 1
FH12-30S-0.5SVA(54) HIROSE FFP/FPC Connectors, ZIF Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3915 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.3915 €

Connector, FH12-30S-0.5SVA(54), HIROSE

Features

  • The one-touch rotating ZIF mechanism is easy to operate and works with a light force
  • A clear tactile click is delivered upon the successful completion of the mating process
  • The one-touch ZIF system requires less space than a slide locking connector and can be mounted in the center of the PCB
Technical specifications
Filter Property Value
Pin number 30 pole
Number of rows 1
Grid 0.5 mm
Connection solder pin
Version socket
contact surface gold-plated
Rated voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Country of origin JP
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes