1839 | HEYCO
Strain relief for round and flat cable, 5.7 to 6.8 mm, 4 x 7.6 mm, PA, black, 1839
Order No.: 12H2966
EAN: 4099891203801
MPN:
1839
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1535 € *
Available: 364 pcs.
Strain relief for pre-assembly on cables, type Heyman 1839
For round and flat cables, prevents twisting.
Material: PA 6.6
Operating temperatures: - 40 °C to +105 °C
Approval: UL, CSA
Color: black
Cable diameter: 5.7 to 6.8 or 4.0 x 7.6 mm
Panel thickness: 1.6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round and flat cable | |
| Cable diameter | 5.7 to 6.8 mm, 4 x 7.6 mm | |
| Wall thickness | 1.6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |