1773 | HEYCO
Strain relief for round cable, 5.6 to 7.4 mm, PA, black, 1773
Order No.: 12H3020
EAN: 4099891203863
MPN:
1773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available: 110 pcs.
Strain relieves with kink protection spiral, type Heyman 17.
Click mount, pre-assembly of the strain relief element on the cable; Material: PA 6.6, UL 94 V-2. Operating temperatures: max. 105 °C. Panel thickness: 0.8 to 2.5 mm. Length overall: 54.7 mm.
Type: 1773, for round cables 5.6 to 7.4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round cable | |
| Cable diameter | 5.6 to 7.4 mm | |
| Wall thickness | 2.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |