1593 | HEYCO

Strain relief for round cable, 6.4 to 7.4 mm, PA, black, 1593

Order No.: 12H3014
EAN: 4099891203856
MPN:
1593
1593 HEYCO Strain Reliefs
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 737 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
500 pcs.
0.5593 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Strain relieves with kink protection spiral, type Heyman 2011.

For round cables with diameter of 6.4 to 7.4 mm; Material: PA 6.6, UL 94 V-2. Operating temperatures: –35 to +105 °C. Certifications: UL. CSA..

Technical attributes (type, max. wall thickness (WT), color): 201136, Wt 3.2 mm, black

Technical specifications
Filter Property Value
Usage round cable
Cable diameter 6.4 to 7.4 mm
Wall thickness 3.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15