1590 | HEYCO
Strain relief for round cable, 6.4 to 7.4 mm, PA, black, 1590
Order No.: 12H3010
EAN: 4099891203849
MPN:
1590
Unit Price (€ / pc.)
0.6902 € *
Available: 386 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6902 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
500 pcs.
0.5593 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relieves with kink protection spiral, type Heyman 2011.
For round cables with diameter of 6.4 to 7.4 mm; Material: PA 6.6, UL 94 V-2. Operating temperatures: –35 to +105 °C. Certifications: UL. CSA..
Technical attributes (type, max. wall thickness (WT), color): 201134, Wt 1.6 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | round cable | |
| Cable diameter | 6.4 to 7.4 mm | |
| Wall thickness | 1.6 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |