185662 | HEYCO
Screw-type blind rivet, hole Ø 4.8 mm, L 18.3 mm, PA, for clamping range 8.4 - 9.9 mm, 185662
Order No.: 18H5100
EAN: 4099889506952
MPN:
185662
Screw-type blind rivets, polyamide (PA 6.6, type Heyman 27026.
Suitable for screw fastening, countersunk (type 27026010 only) or filister-head screw with recessed head.
Technical attributes (type, mounting hole (MH), clamping range (CR), dimensions (A, B, C, D)): 010, MH 4.5 to 4.8, CR 8.4 to 9.9, A 0.0, B 9.7, C 1.5, D 18.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-type blind rivet | |
| Hole diameter | 4.8 mm | |
| Length | 18.3 mm | |
| Material | PA | |
| Suitable for | clamping range 8.4 - 9.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |