185656 | HEYCO

Screw-type blind rivet, hole Ø 6.8 mm, L 22.8 mm, PA, for clamping range 2.5 - 8 mm, 185656

Order No.: 18H5106
EAN: 4099889506969
MPN:
185656
185656 HEYCO Rivets, Dowels
Image may differ

Screw-type blind rivets, polyamide (PA 6.6, type Heyman 27026.

Suitable for screw fastening, countersunk (type 27026010 only) or filister-head screw with recessed head.

Technical attributes (type, mounting hole (MH), clamping range (CR), dimensions (A, B, C, D)): 070, MH 6.3 to 6.8, CR 2.5 to 8.0, A 0.8, B 15.5, C 3.0, D 22.8 mm

Technical specifications
Filter Property Value
Product type screw-type blind rivet
Hole diameter 6.8 mm
Length 22.8 mm
Material PA
Suitable for clamping range 2.5 - 8 mm
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes