C2012 | HEYCO
Cable gland, cable Ø 3.3 to 9.5 mm, PA/TPE, black, C2012
Order No.: 12H3763
EAN: 4099891195908
MPN:
C2012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cap/grommet IP 67/68, type Heyman 206562
Can be used as cap or grommet, with light strain relief.
For mounting hole diameter: 15.9 mm
For cable diameter: 3.3 mm 9.5 mm
Head diameter: 26.2 mm
For Panel thickness: 0.5 mm to 1.6 mm | Depth: 8.1 mm
Material: PA6.6, TPE | Inflammability: HB
Degree of protection: IP 67/68 | Color: black
Operating temperatures: - 40 to + 100 °C | Certifications: UL, CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 3.3 mm | |
| max. Cable diameter | 9.5 mm | |
| Mounting hole size | 15.9 mm | |
| Wall thickness | 1.6 mm | |
| Colour | black | |
| Material | PA/TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |