4007 | HEYCO
Grommet, cable Ø 4 to 7 mm, M25, EPDM, gray, 4007
Order No.: 12H3755
EAN: 4099891195878
MPN:
4007
No longer in assortment
Unit Price (€ / pc.)
0.714 € *
Available: 7 pcs.
Cable bushings, type Heyman 2065.
Double diaphragm bushing for mounting one side by means of finger pressure, no locknut required, ozone and weatherproof, can be used as dummy hole cover if no cable is fed in, easy strain relief with membrane; Operating temperatures: –40 to +93 °C. Degree of protection: IP 67. Panel thickness: 1.0 to 4.0 mm (type 206527 = 0.5 to 2.0 mm). Color: gray.
Technical attributes (type, cable diameter (CD), mounting hole): 206527, 4.0 to 7.0 mm, 12.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. cable diameter | 4 mm | |
| max. Cable diameter | 7 mm | |
| Mounting hole size | 12.5 mm | |
| Thread size | M25 | |
| Wall thickness | 4 mm | |
| Colour | gray | |
| Material | EPDM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 93 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |