2871 | HEYCO
Grommet, cable Ø 7.9 mm, PA, black, 2871
Order No.: 12H3600
EAN: 4099891195793
MPN:
2871
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1785 € *
Available: 609 pcs.
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1785 €
50 pcs.
0.1559 €
100 pcs.
0.1440 €
500 pcs.
0.1345 €
1000 pcs.
0.1166 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets, type Heyman OCB.
Material: PA 6.6, black. Slotted for retrofitting. Combustibility to UL 94 V-2. Operating temperatures: max. +105 °C. Mounting hole diameter: 12.7 mm. Certifications: UL, CSA.
Type: 2871, grommet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 7.9 mm | |
| Mounting hole size | 12.7 mm | |
| Wall thickness | 3.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |