2535 | HEYCO
Grommet, cable Ø 9.1 mm, PA, black, 2535
Order No.: 12H9867
EAN: 4099891761622
MPN:
2535
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grommet, 2535, HEYCO
The 2535 is a snap-In smooth bore bushing with mounting hole diameter range 19,1 mm. Extra internal insulating sleeve creates a smooth bore and prevents locking fingers from protruding into the ID of the Bushing.
Features
- Large radius exit hole
- Used to protect through-holes
- Eliminate sharp edges so wires are protected
- Absorb vibration, and cushion and insulate wires
- Can be used as bushing for rotating shafts
- Bushing inserts into mounting hole with fingertip pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 9.1 mm | |
| Mounting hole size | 19.1 mm | |
| Length | 11.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |