2157 | HEYCO

Grommet, cable Ø 20.6 mm, PA, black, 2157

Order No.: 12H3616
EAN: 4099891195823
MPN:
2157
2157 HEYCO Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
217.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2178 €

Grommets with centering insert, type Heyman 20../21.

Material: PA 6.6. Color: black, max. Panel thickness: 3.2 mm. Operating temperatures: to +105 °C. Inflammability to UL 94 V-2.

Technical attributes (type, max. cable diameter (B), mounting hole diameter (d), collar diameter (A), total length (C)): 2157, CD 20.6, d 27.8, A 29.4, C 11.5 mm

Technical specifications
Filter Property Value
Product type grommet
max. Cable diameter 20.6 mm
Mounting hole size 27.8 mm
Wall thickness 3.2 mm
Colour black
Material PA
min. operating temperature -18 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes