2137 | HEYCO
Grommet, cable Ø 19 mm, PA, black, 2137
Order No.: 12H3614
EAN: 4099891195816
MPN:
2137
Unit Price (€ / pc.)
0.3094 € *
Available: 874 pcs.
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2737 €
100 pcs.
0.2499 €
500 pcs.
0.2344 €
1000 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets with centering insert, type Heyman 20../21.
Material: PA 6.6. Color: black, max. Panel thickness: 3.2 mm. Operating temperatures: to +105 °C. Inflammability to UL 94 V-2.
Technical attributes (type, max. cable diameter (B), mounting hole diameter (d), collar diameter (A), total length (C)): 2137, CD 19, d 25.4, A 27, C 11.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 19 mm | |
| Mounting hole size | 25.4 mm | |
| Wall thickness | 3.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |