2088 | HEYCO
Cable gland, cable Ø 12.7 mm, PA, black, 2088
Order No.: 12H5614
MPN:
2088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 4 Weeks
Feed-through bushing, 2088, HEYCO
Feed-through bushing for panel thickness up to .125" (3,2 mm).
Features
- The ID opens to accept the cable then closes firmly when installed into the mounting hole
- Provide insulation plus light strain relief
- Suitable for 1/8" (3,2 mm) to 5/8" (15,9 mm) diameter cable, tubing or hose
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| max. Cable diameter | 12.7 mm | |
| Mounting hole size | 19.1 mm | |
| Wall thickness | 3.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |