2077 | HEYCO
Grommet, cable Ø 11.1 mm, PA, black, 2077
Order No.: 12H3620
EAN: 4099891195830
MPN:
2077
Unit Price (€ / pc.)
0.1999 € *
Available: 1,449 pcs.
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1999 €
50 pcs.
0.1761 €
100 pcs.
0.1618 €
500 pcs.
0.1511 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommets with centering insert, type Heyman UB.
Material: PA 6.6, UL 94 V-2, black. Max. cable diameter: 11.1 mm. Operating temperatures: max. +105 °C. Certifications: UL, CSA.
Type: 2077, grommet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| max. Cable diameter | 11.1 mm | |
| Mounting hole size | 15.9 mm | |
| Wall thickness | 1.6 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -18 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |