1068 | HEYCO
Grommet, cable Ø 7.1 to 8.4 mm, PA, white, 1068
Order No.: 12H5595
MPN:
1068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 4 Weeks
Feed-through grommet, 1068, HEYCO
Snap-in, low profile design allows for pre-assembled cables.
Features
- Can be pre-assembled to the cable prior to installation
- Assembles to cables with a simple hand plier for easy installation
- Smooth, rounded interior edges for ease of installation
- Fast and easy installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet | |
| min. cable diameter | 7.1 mm | |
| max. Cable diameter | 8.4 mm | |
| Mounting hole size | 22.2 mm | |
| Colour | white | |
| Material | PA | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |