4917 | HEYCO
Filter insert, 12.7 mm for venting cap, 4917
Order No.: 80B817
EAN: 4099891758820
MPN:
4917
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Insert filter, 4917, HEYCO
The 4917 is a insert filter vent plug with multiple locking steps for panel thickness up to 3,2 mm and mounting hole diameter range from 12,7 mm to 76,2 mm. This product permits the passage of air for ventilation but limit liquid as well as dust and pest infiltration.
Features
- Polyurethane foam filter will filter particle sizes 30 micron and larger
- Filter is captive in body of vent plug and uses no additional real estate inside
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | filter insert | |
| Version | 12.7 mm | |
| Suitable for | venting cap |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |