3432 | HEYCO
Beaded cable tie, releasable, PE, (L) 171 mm, bundle-Ø 48 mm, red, 0 to 85 °C, 3432
Order No.: 12H4825
EAN: 4099891201715
MPN:
3432
Unit Price (€ / pc.)
0.2202 € *
Available: 20,604 pcs.
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2202 €
100 pcs.
0.1940 €
500 pcs.
0.1773 €
1000 pcs.
0.1666 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable tie, 3432, HEYCO
This releasable and reusable tie is used for easy bundling, closing, bagging, holding and tying.
Features
- High flexibility
- Moderate strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 171 mm | |
| max. Bundle diameter | 48 mm | |
| Min holding force | 80 N | |
| Material | PE | |
| Colour | red | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |