3425 | HEYCO
Beaded cable tie, releasable, PE, (L) 127 mm, bundle-Ø 35 mm, natural, 0 to 85 °C, 3425
Order No.: 12H4806
EAN: 4099891201692
MPN:
3425
Unit Price (€ / pc.)
0.1618 € *
Available: 25,994 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1618 €
100 pcs.
0.1404 €
500 pcs.
0.1285 €
1000 pcs.
0.1214 €
5000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Beaded cable tie, 3425, HEYCO
This releasable and reusable tie is used for easy bundling, closing, bagging, holding and tying.
Features
- High flexibility
- Moderate strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | beaded cable tie | |
| Length | 127 mm | |
| max. Bundle diameter | 35 mm | |
| Min holding force | 45 N | |
| Material | PE | |
| Colour | natural | |
| detachable closure | Yes | |
| Halogen free | Yes | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |