G1509 | HEYCO
Seal, (H) 8.9 mm, head Ø 33.5 mm, mounting Ø 25.4 mm, clamping range 22.6 mm, TPR, black, G1509
Order No.: 12H5631
MPN:
G1509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dichtung, G1509, HEYCO
Thermoplastic rubber grommet for panel thickness from .03˝ (0,8 mm) to .08˝ (2,0 mm).
Features
- Convert raw-edged holes to smooth, neat, insulated holes
- Retaining bead snaps securely into place
- Insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Height | 8.9 mm | |
| Head Diameter | 33.5 mm | |
| Mounting hole size | 25.4 mm | |
| clamping force range | 22.6 mm | |
| Colour | black | |
| Material | TPR | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |