4967 | HEYCO
Cover cap, with filter, (H) 20.9 mm, head Ø 80.5 mm, mounting Ø 76.2 mm, thickness 3.2 mm, PA, black, 4967
Order No.: 12H9857
EAN: 4099891761523
MPN:
4967
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 4967, HEYCO
The 4967 is a filter insert louvered plug with mounting hole diameter range 76,2 mm. It is located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration. Polyurethane foam filter will filter particle sizes 30 micron and larger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 20.9 mm | |
| Head Diameter | 80.5 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 76.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |