4963 | HEYCO
Cover cap, with filter, (H) 13.8 mm, head Ø 55.1 mm, mounting Ø 50.8 mm, thickness 3.2 mm, PA, black, 4963
Order No.: 12H9855
EAN: 4099891761509
MPN:
4963
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 4963, HEYCO
The 4963 is a filter insert louvered plug with mounting hole diameter range 50,8 mm. It is located behind the louvers, filter inserts permit the passage of air for ventilation but limit liquid as well as dust and pest infiltration. Polyurethane foam filter will filter particle sizes 30 micron and larger.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 13.8 mm | |
| Head Diameter | 55.1 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 50.8 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |