3834 | HEYCO
Sealing cap, (H) 11.9 mm, head Ø 26.2 mm, mounting Ø 15.9 mm, thickness 3.2 mm, TPE, black, 3834
Order No.: 12H5617
MPN:
3834
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sealing cap, 3834, HEYCO
Sealing cap for maximum panel thickness .125˝ (3,2 mm).
Features
- Oil tight, rain tight, submersible
- Install with fingertip pressure
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Height | 11.9 mm | |
| Head Diameter | 26.2 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 15.9 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |