3154 | HEYCO
Venting cap, (H) 14.3 mm, head Ø 30.6 mm, mounting Ø 25.4 mm, thickness 6.4 mm, PA, black, for mounting holes, 3154
Order No.: 12H9975
EAN: 4099891755324
MPN:
3154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Vent plug, 3154, HEYCO
The 3154 is a vent plug with mounting hole diameter range 25,4 mm and multiple locking steps for panel thickness up to 3,2 mm.
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | venting cap | |
| Suitable for | mounting holes | |
| Height | 14.3 mm | |
| Head Diameter | 30.6 mm | |
| Wall thickness | 6.4 mm | |
| Mounting hole size | 25.4 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |