3008 | HEYCO
Cover cap, (H) 13.2 mm, head Ø 23.1 mm, mounting Ø 19.1 mm, thickness 6.4 mm, PA, black, 3008
Order No.: 12H5433
MPN:
3008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 3008, HEYCO
Cover cap for use in panels thicker than .125" (3,2 mm).
Features
- Close unneeded panel holes and electrical knock-outs
- Locking fingers snap into holes with fingertip pressure for quick and easy installation
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
- Withstand a push back force of 35 pounds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Height | 13.2 mm | |
| Head Diameter | 23.1 mm | |
| Wall thickness | 6.4 mm | |
| Mounting hole size | 19.1 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |