2663 | HEYCO
Cover cap, (H) 10.3 mm, head Ø 18.2 mm, mounting Ø 15.9 mm, thickness 3.2 mm, PA, black, 2663
Order No.: 12H3662
EAN: 4099891197230
MPN:
2663
Unit Price (€ / pc.)
0.1642 € *
Available: 1,757 pcs.
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
10 pcs.
0.1428 €
100 pcs.
0.1249 €
500 pcs.
0.1178 €
1000 pcs.
0.1012 €
*incl. VAT plus shipping costs
Subject to prior sale
Caps, type Heyman DP.
With convex head, tapered to a thin edge; Material: polyamide PA 6.6, UL 94 V-2. Color: black. Operating temperatures: max. +105 °C. Panel thickness: max. 1.6 mm up to type DP 2613, max. 3.2 mm as of type DP 2617. Thickness of the head center (A): 1.6 mm (1.1 mm for type DP 2590). Certifications: UL, CSA.
Technical attributes (type, mounting hole diameter (MH), head diameter (HD), overall covered length (C)): 2663, MH 15.9, HD 18.2, C 10.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Height | 10.3 mm | |
| Head Diameter | 18.2 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 15.9 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |