2616 | HEYCO
Cover cap, (H) 7.9 mm, head Ø 9.5 mm, mounting Ø 7.9 mm, PA, black, for mounting holes, 2616
Order No.: 12H9961
EAN: 4099891755188
MPN:
2616
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 4 Weeks
Hole plug, 2616, HEYCO
The 2616 is a halogen and phosphorus-free 94V-0 hole plug with mounting hole diameter range 7,9 mm and single locking step for panel thickness up to 1,6 mm. Molded from a nylon material which, in the event of a fire, will not burn and will not produce toxic gases. Also formulated for sunlight resistance.
Features
- Close unneeded panel holes
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Applications
- Heat stabilize
- Self extinguishin
- Nontoxic
- UV Resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Suitable for | mounting holes | |
| Height | 7.9 mm | |
| Head Diameter | 9.5 mm | |
| Mounting hole size | 7.9 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |