2598 | HEYCO
Cover cap, with filter, (H) 20.9 mm, head Ø 80.5 mm, mounting Ø 76.2 mm, thickness 3.2 mm, PA, black, 2598
Order No.: 12H9865
EAN: 4099891761608
MPN:
2598
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 2598, HEYCO
The 2598 is a louvered plug with mounting hole diameter range 76,2 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.
Features
- Quick and easy installation with flexible orientation of louver direction
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 20.9 mm | |
| Head Diameter | 80.5 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 76.2 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |