2596 | HEYCO
Cover cap, with filter, (H) 20.9 mm, head Ø 68.8 mm, mounting Ø 63.5 mm, thickness 3.2 mm, PA, black, 2596
Order No.: 12H9864
EAN: 4099891761592
MPN:
2596
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 2596, HEYCO
The 2596 is a louvered plug with mounting hole diameter range 63,5 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.
Features
- Quick and easy installation with flexible orientation of louver direction
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 20.9 mm | |
| Head Diameter | 68.8 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 63.5 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |