2561 | HEYCO
Cover cap, with filter, (H) 13.5 mm, head Ø 30.9 mm, mounting Ø 28.6 mm, thickness 3.2 mm, PA, black, 2561
Order No.: 12H9860
EAN: 4099891761554
MPN:
2561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 2561, HEYCO
The 2561 is a louvered plug with mounting hole diameter range 27,8-28,6 mm. Suitable for ventilation in electronic enclosures, motor housings and metal or plastic panels. Louvers permit the passage of air for ventilation but limit liquid infiltration.
Features
- Quick and easy installation with flexible orientation of louver direction
- Locking fingers in fractional increments up to the maximum panel thickness
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | with filter | |
| Height | 13.5 mm | |
| Head Diameter | 30.9 mm | |
| Wall thickness | 3.2 mm | |
| Mounting hole size | 28.6 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |