2427 | HEYCO
Venting cap, (H) 14.3 mm, head Ø 23 mm, mounting Ø 19.1 mm, thickness 6.4 mm, PA, white, for mounting holes, 2427
Order No.: 12H9996
EAN: 4099891755539
MPN:
2427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Standard delivery time from the manufacturer is: 4 Weeks
Venting cap, 2427, HEYCO
Venting cap for mounting holes.
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | venting cap | |
| Suitable for | mounting holes | |
| Height | 14.3 mm | |
| Head Diameter | 23 mm | |
| Wall thickness | 6.4 mm | |
| Mounting hole size | 19.1 mm | |
| Colour | white | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |