2135 | HEYCO
Cover cap, (H) 11.5 mm, head Ø 35.3 mm, mounting Ø 32 mm, thickness 4.1 mm, PA, black, 2135
Order No.: 12H5629
MPN:
2135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2475 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cover cap, 2135, HEYCO
Cover cap for panel thickness up to 4,1 mm.
Features
- Close unneeded panel holes
- Quick and easy installation
- Convex, matte finish head tapers to a thin edge
- For threaded metric plugs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Height | 11.5 mm | |
| Head Diameter | 35.3 mm | |
| Wall thickness | 4.1 mm | |
| Mounting hole size | 32 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |