13804 | HEYCO
Seal, (W x H) 17.8 x 9.1 mm, mounting Ø 9.5 mm, thickness 2.4 mm, clamping range 7.1 mm, TPR, black, 13804
Order No.: 12H5643
MPN:
13804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dichtung, 13804, HEYCO
Thermoplastic rubber grommet for panel thickness from .03 ̋ (0,8 mm) to .13 ̋ (3,2 mm).
Features
- Convert raw-edged holes to smooth, neat, insulated holes
- Retaining bead snaps securely into place
- Insulate and mechanically protect cable, tubing, hose, rope, rods, and shafts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Width | 17.8 mm | |
| Height | 9.1 mm | |
| Wall thickness | 2.4 mm | |
| Mounting hole size | 9.5 mm | |
| clamping force range | 7.1 mm | |
| Colour | black | |
| Material | TPR | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |